Lapp OLFLEX CLASSIC Multicore Cable, 2 Cores, 0.5 mm², YY, 50m, Black Thermoplastic Elastomers TPE Sheath
- RS Stock No.:
- 288-2035
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ÖLFLEX ROBUST 210 2X0,5
- ผู้ผลิต:
- Lapp
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 288-2035
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ÖLFLEX ROBUST 210 2X0,5
- ผู้ผลิต:
- Lapp
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
| Brand | Lapp | |
| Series | OLFLEX CLASSIC | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Material | Thermoplastic Elastomers TPE | |
| Control Cable Type | YY | |
| Sheath Colour | Black | |
| Length | 50m | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC | ||
Number of Cores 2 | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Material Thermoplastic Elastomers TPE | ||
Control Cable Type YY | ||
Sheath Colour Black | ||
Length 50m | ||
- COO (Country of Origin):
- DE
The multicore control cable is designed for versatile indoor and outdoor use, with features like outstanding weather resistance, chemical resistance, and flexibility. It is suitable for a wide range of applications, including machine tool building, medical technology, laundries, car washing equipment, and more.
Resistant to a wide range of chemical media
Good resistance to ammonia compounds and bio-gases
Suitable for frequent steam cleaning
Flexible down to -40°C
Halogen-free materials for safety
Reduced outer diameter for easy installation
Number-coded co
Good resistance to ammonia compounds and bio-gases
Suitable for frequent steam cleaning
Flexible down to -40°C
Halogen-free materials for safety
Reduced outer diameter for easy installation
Number-coded co
ลิงก์ที่เกี่ยวข้อง
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Black Thermoplastic Elastomers TPE Sheath
- Lapp OLFLEX CLASSIC Multicore Cable 1.5 mm² 50m, Black Thermoplastic Elastomers TPE Sheath
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Grey PVC Sheath
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Grey PVC Sheath
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Alpha Wire Xtra-Guard 4 Control Cable 0.23 mm² 30m 24
- Alpha Wire Xtra-Guard 4 Control Cable 0.23 mm² 30m 24
- Alpha Wire Xtra-Guard 4 Control Cable 0.81 mm² 30m 18