InnoDisk 1ME Compact Flash Industrial Grade 16 GB MLC Compact Flash Card

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
183-9381
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
DECFC-16GD53BC1DC
ผู้ผลิต:
InnoDisk
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

InnoDisk

Product Type

Compact Flash Card

Memory Size

16GB

Memory Card Format

Compact Flash

Industrial Grade

Yes

NAND Type

MLC

Read Speed

110Mbps

Model Number

1ME

Write Speed

110Mbps

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Innodisk Industrial CompactFlash® 1ME Memory Card (iCF 1ME) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1ME Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. Industrial CompactFlash® 1ME (iCF 1ME) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.

iSMART disk health monitoring

Intelligent error recovery system

Excellent data transfer speed

Write protection security

Enhanced power cycling management

ลิงก์ที่เกี่ยวข้อง