Broadcom Evaluation Kit HFBR-0501Z

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
756-0708
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
HFBR-0501Z
ผู้ผลิต:
Broadcom
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Broadcom

Kit Classification

Evaluation Kit

Evaluation Kit for HFBR-1521Z and HFBR-2521Z Fibre Optic Components


The HFBR-0501Z evaluation kit is designed to facilitate the evaluation of Avago fibre optic devices: Versatile Link transmitter: HFBR-1521Z (stock no. 171-1600) and Versatile Link receiver: HFBR-2521Z (stock no. 446-150).
Optimised for use with 1mm diameter plastic optical fibre, the HFBR-0500Z series of components is ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. The transmitter (HFBR-1521Z) incorporates a 660nm LED and the receiver (HFBR-2521Z) includes a monolithic dc coupled, digital IC receiver with open collector Schottky output transistor. An internal pull up resistor is available for use in the HFBR-25X1Z/ receiver and a shield has been in¬tegrated into the receiver IC to provide additional localised noise immunity.

Supplied with

Evaluation board with HFBR-1521Z and HFBR-2521Z, HFBR-RNS001Z 1m POF Simplex cable, datasheet and user guide.


Fibre Optic Evaluation Kits, Avago Technologies