Seeed Studio Grove-LoRa Radio 868MHz SX1276 LoRa Module 868MHz 113060006

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
184-5117
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
113060006
ผู้ผลิต:
Seeed Studio
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Seeed Studio

RF Technology

LoRa

Classification

Wireless Module

Technology

UART

Kit Classification

Module

Featured Device

SX1276

Kit Name

Grove-LoRa Radio 868MHz

Frequency

868MHz

COO (Country of Origin):
CN
Grove is a very powerful platform developed by Seeed Studio to simplify your IoT projects.We have integrated the grove connector to most boards produced by Seeed to make them become a system. This time, we combined Grove with LoRa to provide an ultra-long-range wireless module for you. The main functional module in Grove - LoRa Radio 868MHz is RFM95, which is a transceiver features the LoRa long range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst mini-missing current consumption. The heart of Grove - LoRa Radio 868MHz is ATmega168, a widely used chip with very high-performance and low power consumption, especially suitable for this grove module. There we already integrated a simple wire antenna to receive signal, if the signal is too weak to receive, don’t worry, the MHF connector next to the antenna is for adding a second antenna which has MHF interface to gain more signal. This is the 868MHz version, which can be used for 868MHz communication. You can also find the version for 433MHz at Grove - LoRa Radio 433MHz.

Using RFM95 module based on SX1276 LoRa®
Inputting voltage: 5V/3.3V
∼28mA(Avg) @+20dBm continuous transmit
∼8.4mA(Avg)@standby mode
∼20mA(Avg) @receive mode, BW-500kHz
Working Temperature: -20 – 70℃
Communication Interface: UART
Simple wire antenna or MHF Connector for external high gain antenna
Working Frequency: 868MHz
+20dBm - 100 mW Power Output Capability
Size: 2040mm