MikroElektronika GSM/GNSS 2 Click SIM868 GLONASS, GPS, Mobile Communication MikroBus Click Board 1.9 GHz MIKROE-2440

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
RS Stock No.:
139-3649
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
MIKROE-2440
ผู้ผลิต:
MikroElektronika
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

MikroElektronika

Product Type

Communication & Wireless Development Tool

RF Technology

GLONASS, GPS, Mobile Communication

Kit Classification

MikroBus Click Board

Featured Device

SIM868

Kit Name

GSM/GNSS 2 Click

Maximum Frequency

1.9GHz

Interface Type

GPIO, UART

Standards/Approvals

RoHS

COO (Country of Origin):
RS

GSM/GNSS 2 click mikroBUS™


A Click accessory module for use with MikroElektronika mikroBUS microcontroller development boards. The GSM/GNSS 2 click board includes a Simcom SIM868 quad-band GSM/GPRS module and combines GPS/GLONASS location tracking with GSM module capability for mobile communication. When connected to a suitable GPS antenna it can receive GPS coordinates, time, and other information from orbiting satellites. The click board communicates with the target MCU over UART interface and can be operated from either a 3.3V or 5V power supply.

Click mikroBUS™ Wireless Communication Boards


MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!

Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.