Pycom FiPy BLE, Dual LTE (Cat M1 and NB-IoT), LoRa, SigFox, WiFi Development Board FiPy

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
RS Stock No.:
136-8855
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
FiPy
ผู้ผลิต:
Pycom
COO (Country of Origin):
CN

Pycom Development Board


The Pycom Development Board is an IoT development kit allowing access to the latest LPWAN networks on one small board. The board is a combination of power and flexibility. Furthermore gives access to the World’s LPWAN networks on small board. It has input power 3.3V and 5.5V. It has an extra ULP-coprocessor that can monitor GPIOs, the ADC channels and control most of the internal peripherals during deep-sleep mode while only consuming 25uA.

Features and Benefits


1KM Wi-Fi Range
Fits in a standard breadboard (with headers)
Five Networks: Wi-Fi, BLE, cellular LTE-CAT M1/NB1, LoRa and Sigfox
Flash memory of 8MB
MicroPython enabled
Operating Temperature ranges between -40°C and 85°C
Powerful CPU
Ultra-Low noise switching regulator
Ultra-low power usage

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007