Eaton 3kVA Chassis Mounting Transformer, 12 – 250V, CE, CSA, IEC/EN, UL Recognized, VDE
- RS Stock No.:
- 251-493
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 204997 STN3,0(*/*)
- ผู้ผลิต:
- Eaton
เลิกผลิตแล้ว
- RS Stock No.:
- 251-493
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 204997 STN3,0(*/*)
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Primary Voltage Rating | 100 → 690 ± 5 %V | |
| Secondary Voltage Rating | 12 – 250V | |
| Power Rating | 3kVA | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage Rating 100 → 690 ± 5 %V | ||
Secondary Voltage Rating 12 – 250V | ||
Power Rating 3kVA | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- AT
The Eaton Moeller series STN control transformer stands as a testament to engineering excellence, designed specifically to meet the demands of modern applications. With its robust specifications and precise voltage regulation, this 3 kVA transformer is ideal for a variety of industrial and commercial settings. It features a wide input voltage range, allowing it to adapt seamlessly to fluctuating supply conditions. Built with environmental resilience in mind, it operates efficiently within a temperature range that suits most operational environments. The vacuum-impregnated windings ensure reliability and longevity, minimizing maintenance concerns. Furthermore, it adheres to stringent compliance standards, guaranteeing safe and effective operation across diverse applications. The Eaton Moeller series STN control transformer embodies efficiency and reliability, making it a trustworthy choice for your power management needs.
Designed with fully vacuum-impregnated windings for reliability
Connector type is tailored for termination under various conditions
Capable of handling branch circuit requirements with ease
Meets and exceeds international compliance standards for safety
Optimised efficiency reduces operational costs over time
Ambient operating temperature tolerance simplifies installation in varying environments
Short-circuit and no-load loss specifications improve overall energy consumption
Robust construction ensures long-lasting performance under demanding conditions
Versatile applications make it suitable for both industrial and commercial use
Connector type is tailored for termination under various conditions
Capable of handling branch circuit requirements with ease
Meets and exceeds international compliance standards for safety
Optimised efficiency reduces operational costs over time
Ambient operating temperature tolerance simplifies installation in varying environments
Short-circuit and no-load loss specifications improve overall energy consumption
Robust construction ensures long-lasting performance under demanding conditions
Versatile applications make it suitable for both industrial and commercial use
ลิงก์ที่เกี่ยวข้อง
- 0.8kVA Chassis Mounting Transformer CE IEC/EN VDE
- 1.3kVA Chassis Mounting Transformer CE IEC/EN VDE
- 4kVA Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 1.6kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.16kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.06kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.2kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.5kVA Chassis Mounting Transformer CE IEC/EN VDE