ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2560 x 1440 pixel
- RS Stock No.:
- 272-8636
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IPCS84531
- ผู้ผลิต:
- ABUS Security-Center
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 272-8636
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IPCS84531
- ผู้ผลิต:
- ABUS Security-Center
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
| Brand | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Outdoor | |
| Analogue/Network | Network | |
| Form Factor | Dome | |
| Maximum Resolution | 2560 x 1440 pixel | |
| Power Over Ethernet | Yes | |
| Mount Type | Ceiling, Wall | |
| Sensor Size | 2.8in | |
| IR | Yes | |
| Supply Voltage | 12V | |
| Audio Support | Yes | |
| 360°/180° Panoramic View | Yes | |
| Wireless | No | |
| IP Rating | IP66 | |
| Series | IPCs | |
| Width | 169mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Focal Length | 4.8 to 120 mm | |
| Sensor Type | Centre Tapped, Dual Secondary | |
| Height | 161mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Network | ||
Form Factor Dome | ||
Maximum Resolution 2560 x 1440 pixel | ||
Power Over Ethernet Yes | ||
Mount Type Ceiling, Wall | ||
Sensor Size 2.8in | ||
IR Yes | ||
Supply Voltage 12V | ||
Audio Support Yes | ||
360°/180° Panoramic View Yes | ||
Wireless No | ||
IP Rating IP66 | ||
Series IPCs | ||
Width 169mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Focal Length 4.8 to 120 mm | ||
Sensor Type Centre Tapped, Dual Secondary | ||
Height 161mm | ||
The ABUS Security-Centre IP PTZ dome camera provides video streams in 4 MPx resolution up to 25 fps. The weatherproof IP66 housing allows outdoor use, due to the integrated IR LEDs the camera can be used at day and night. The compact design is ideal for indoor use, for example, together with ceiling mounting frame. Access to the camera is always convenient via the Link Station app.
Ultra low light performance for excellent low light environments
120 dB WDR function to compensate for image contrasts
8 programmable tours with up to 32 pre-set positions each
Weather protected housing