ABUS Analogue Outdoor IR CCTV Camera
- RS Stock No.:
- 265-2219
- Distrelec หมายเลขบทความ:
- 303-15-190
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HDCC72551
- ผู้ผลิต:
- ABUS Security-Center
เลิกผลิตแล้ว
- RS Stock No.:
- 265-2219
- Distrelec หมายเลขบทความ:
- 303-15-190
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HDCC72551
- ผู้ผลิต:
- ABUS Security-Center
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
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Outdoor | |
| Analogue/Network | Analogue | |
| Maximum Resolution | 1920 x 1080pixels | |
| Power Over Ethernet | No | |
| IR | Yes | |
| Wireless | No | |
| IP Rating | IP67 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Analogue | ||
Maximum Resolution 1920 x 1080pixels | ||
Power Over Ethernet No | ||
IR Yes | ||
Wireless No | ||
IP Rating IP67 | ||
สถานะRoHS: ได้รับการยกเว้น
ABUS Outdoor IR CCTV Dome Camera, 2 MPx, Motorised Zoom 2,7 - 13,5 mm, IP67
The ABUS Security Centre missing CCTV camera is analogue HD Dome camera which is robust in the face of wind and having a simple installation by motorized zoom lens and large range of ABUS brackets. The installed camera is focused easily via remote access using the recorder and can therefore, be installed by just one person. The large range of brackets offers flexibility for any installation location. Simply exchange the cameras and recorders and get better performance from your existing video surveillance systems.
True WDR effectively compensates for light or dark contrast
Perfect for retrofitting
Cable length of up to 500 m possible without loss
Wide variety of holders for straightforward
Cost efficient installation
Perfect for retrofitting
Cable length of up to 500 m possible without loss
Wide variety of holders for straightforward
Cost efficient installation