The Solar Centre Ltd Oval Bulkhead Light, Lamp Supplied

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
908-4221
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
SS9920
ผู้ผลิต:
Solar Centre
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Solar Centre

Type

Bulkhead

Shape

Oval

Lamp Supplied

Yes

Diffuser Type

Clear

Lamp Shape

Oval

Case Material

Stainless Steel

COO (Country of Origin):
CN

Solar Centre Astron Solar Bulkhead Light


Made from cast stainless steel and toughened glass, the Astron Solar Bulkhead light is a premium quality fitting that is fully automatic and solar powered. This vintage styled warm white bulkhead light is ideal for illuminating outside areas such as walls, walkways, garages and sheds.

The Astron’s solar panel, on a 5 metre cable, needs to be outside in a good location, but the light itself can be used inside sheds, garages or out-buildings as well as outside.

The Astron Solar Bulkhead Light comes with Powersave™ technology as standard which gives users the option to double runtime in return for a slight reduction in brightness. This is especially useful in the winter when daylight available for charging can be limited.

Features and Benefits


LED bulkhead
Solar powered
No mains requirement
Durable construction from stainless steel and toughened glass
Warm white light adds a warm atmosphere to any location
Powersave™ included giving superb winter performance
Separate solar panel with 5 metres of cable letting you put the light where you need it without compromising the panel location
Up to 10 hours battery life on a full charge
Easily replaceable 18650 rechargeable lithium-ion battery ensuring years of trouble free use
Dimensions: Solar Panel 26 x 18 x 1.5 cm; light 21 x 12 x 9 cm

Note

The Astron Solar Bulkhead Light is fully automatic so once you have set it up and turned it on it will light up at dusk and turn off at dawn automatically. There is an on/off switch inside the housing which enables you to turn the light off completely at any time.


Exterior Amenity Bulkheads