Analog Devices Switching Regulator, Surface Mount, 5.5V Output Voltage, 5 A Output Current, 1 Outputs
- RS Stock No.:
- 125-3772P
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LTM4625EY#PBF
- ผู้ผลิต:
- Analog Devices
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 125-3772P
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LTM4625EY#PBF
- ผู้ผลิต:
- Analog Devices
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
| Brand | Analog Devices | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5.5V | |
| Output Current | 5A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 91% | |
| Ripple and Noise | 5mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LTM4625EY | |
| Number of Pins | 25 | |
| Line Regulation | 0.15 %/V | |
| Package Type | BGA | |
| Weight | 0.5g | |
| Depth | 5.21mm | |
| Length | 6.25mm | |
| Width | 6.25mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 20V dc | |
| Load Regulation | 1.5 % | |
| Minimum Input Voltage | 4V | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Switching Regulator | ||
Output Voltage 1 5.5V | ||
Output Current 5A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 91% | ||
Ripple and Noise 5mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LTM4625EY | ||
Number of Pins 25 | ||
Line Regulation 0.15 %/V | ||
Package Type BGA | ||
Weight 0.5g | ||
Depth 5.21mm | ||
Length 6.25mm | ||
Width 6.25mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 20V dc | ||
Load Regulation 1.5 % | ||
Minimum Input Voltage 4V | ||
Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.