Eaton 16A Bottle Fuse, 500V

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
228-729
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
16D27 FUSE D2 16A 500 VAC T GL/GG E27
ผู้ผลิต:
Eaton
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Eaton

Current Rating

16A

Voltage Rating

500V

Gauge/Cap Colour

Grey

Body Material

Ceramic

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
PL
The Eaton low voltage D fuse is designed to provide robust protection for electrical systems in both domestic and industrial settings. This innovative fuse model combines exceptional performance with a compact design, ensuring that your electrical installations are safeguarded against overloads and short circuits. With a voltage rating of 500 V and an amperage rating of 16 A, it is fully compliant with international safety standards, making it a reliable choice for various applications. Its grey colour code enables quick identification, while the time-lag response characteristic ensures effective protection without unnecessary disruptions. Crafted with high-quality materials, this fuse promises durability and reliable service in demanding environments.

Designed for both domestic and industrial electrical systems
Exceptional breaking capacity ensures safety against overloads
Compact size facilitates easy integration into existing installations
Grey colour code allows for quick visual identification
Compatible with a range of fuse bases for versatile application
CE Marked and RoHS Compliant for added assurance of quality
Time-delay characteristic minimises nuisance blowouts
Built to withstand significant electrical surges and faults

ลิงก์ที่เกี่ยวข้อง