Wolf Safety Red Flashing Beacon, 3 V, Base Mount, LED Bulb, IP67
- RS Stock No.:
- 917-6654
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ML-15R
- ผู้ผลิต:
- Wolf Safety
ยอดรวมย่อย (1 ชิ้น)*
THB1,865.33
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,995.90
(รวมภาษีมูลค่าเพิ่ม)
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,865.33 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 917-6654
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ML-15R
- ผู้ผลิต:
- Wolf Safety
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Wolf Safety | |
| Supply Voltage | 3 V | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Base Diameter | 37 (Dia.)mm | |
| Lamp Included | Yes | |
| Multifunction | Yes | |
| Height | 36mm | |
| Base Length | 36mm | |
| Hazardous Area Certification | ATEX, IECEx | |
| IP Rating | IP67 | |
| Special Features | 3V Lithium Cells Last Over 65 hrs & 25 hrs, Atex and IECEX Certified Zones 1 & 2, Easily Attaches to Clothing and Equipment, Fitted with Integrated Clip & Cable Tie Slot, For Indication in Explosive Gas & Dust Atmospheres, IP67 Rated, Small & Lightweight at 23 Grams with Batteries, Supplied with Batteries, Ultra Bright ’Fitted For Life’ LED, Visible Over 0.5 Miles / 0.8 Kilometres Away in The Dark | |
| Base Width | 37 (Dia.)mm | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | -40°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Wolf Safety | ||
Supply Voltage 3 V | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Base Diameter 37 (Dia.)mm | ||
Lamp Included Yes | ||
Multifunction Yes | ||
Height 36mm | ||
Base Length 36mm | ||
Hazardous Area Certification ATEX, IECEx | ||
IP Rating IP67 | ||
Special Features 3V Lithium Cells Last Over 65 hrs & 25 hrs, Atex and IECEX Certified Zones 1 & 2, Easily Attaches to Clothing and Equipment, Fitted with Integrated Clip & Cable Tie Slot, For Indication in Explosive Gas & Dust Atmospheres, IP67 Rated, Small & Lightweight at 23 Grams with Batteries, Supplied with Batteries, Ultra Bright ’Fitted For Life’ LED, Visible Over 0.5 Miles / 0.8 Kilometres Away in The Dark | ||
Base Width 37 (Dia.)mm | ||
Maximum Temperature +55°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
