Werma 215 Series Red Flashing Beacon, 230 V, Wall Mount, Xenon Bulb, IP65
- RS Stock No.:
- 251-8102
- Distrelec หมายเลขบทความ:
- 133-66-154
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 215.100.68
- ผู้ผลิต:
- Werma
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB3,214.59
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,439.61
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 251-8102
- Distrelec หมายเลขบทความ:
- 133-66-154
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 215.100.68
- ผู้ผลิต:
- Werma
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
| Brand | Werma | |
| Supply Voltage | 230 V | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Wall Mount | |
| Bulb Type | Xenon | |
| Base Diameter | 58mm | |
| Housing Colour | Black | |
| Series | 215 | |
| Height | 123mm | |
| IP Rating | IP65 | |
| Model Number | 215 | |
| Maximum Temperature | +50°C | |
| Standards Met | CE | |
| Base Width | 58mm | |
| Minimum Temperature | -20°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 230 V | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Wall Mount | ||
Bulb Type Xenon | ||
Base Diameter 58mm | ||
Housing Colour Black | ||
Series 215 | ||
Height 123mm | ||
IP Rating IP65 | ||
Model Number 215 | ||
Maximum Temperature +50°C | ||
Standards Met CE | ||
Base Width 58mm | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- DE
Werma Series 215 Beacon, 230V Supply Voltage, Wall Mounting Style - 215.100.68
This beacon by Werma is available with Xenon bulb and red lens. It is designed to provide a flashing light effect with a wall mounting style and a supply voltage of 230V.
Features & Benefits
• Xenon bulb for bright and efficient lighting
• Red lens for clear visibility
• Flashing light effect for attracting attention
• Wall mount design for easy installation
• 230V supply voltage for reliable operation
• Red lens for clear visibility
• Flashing light effect for attracting attention
• Wall mount design for easy installation
• 230V supply voltage for reliable operation
Applications
• Ideal for high-traffic areas requiring visual signalling
• Suitable for industrial settings to indicate warnings or alerts
• Suitable for industrial settings to indicate warnings or alerts
Can it be mounted on a ceiling?
Yes, it can be wall-mounted or ceiling-mounted.
Is it suitable for outdoor use?
Yes, it has an IP65 protection rating making it suitable for outdoor use.
What is the operating voltage range?
The beacon operates at 230V AC with a frequency of 50Hz.
ลิงก์ที่เกี่ยวข้อง
- Werma 215 Series Yellow Flashing Beacon Wall Mount, Xenon Bulb
- Werma 215 Series Red Flashing Beacon Wall Mount, Xenon Bulb
- Werma EM 205 Series Red Flashing Beacon Wall Mount IP65
- Werma 215 Series Yellow Flashing Beacon Wall Mount, Xenon Bulb
- Werma BM 202 Series Red Flashing Beacon Wall Mount IP65
- Werma BM 838 Series Yellow Flashing Beacon Surface Mount IP65
- RS PRO Red Flashing Beacon Surface Mount Xenon Bulb
- Werma 225 Series Red Flashing Beacon Wall Mount, Xenon Bulb