Sylvania 24 W LED Ceiling Light Batten, 100 → 240 V Linear, 1 Lamp, 1.225 m Long
- RS Stock No.:
- 847-4881
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 45124
- ผู้ผลิต:
- Sylvania
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 847-4881
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 45124
- ผู้ผลิต:
- Sylvania
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Sylvania | |
| Type | Batten | |
| Length | 1.225 m | |
| Wattage | 24 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool White | |
| Colour Temperature | 4000K | |
| Voltage Rating | 100 → 240 V | |
| Diameter | 42.8mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Sylvania | ||
Type Batten | ||
Length 1.225 m | ||
Wattage 24 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool White | ||
Colour Temperature 4000K | ||
Voltage Rating 100 → 240 V | ||
Diameter 42.8mm | ||
- COO (Country of Origin):
- CN
Sylvania Batten LED Shatterproof, Water Resistant, Dust-tight Luminaire
The Sylvania BATTEN LED is a 24W light fitting able to deliver a high light output up to 2200 lumens.
This LED batten comes with IP67 rated, dust-tight and water-resistant construction. This LED light fitting offers robust protection against accidental or deliberate damage, thanks to an impact-resistant polycarbonate diffuser. The BATTEN LED luminaire is quick and easy to install and comes with 1m lead and UK plug, with hardwired connection possible if required. The light fittings can be linked during installation, with only one power-in required. The Sylvania BATTEN LED is an energy efficient fitting and requires very low maintenance with a dedicated, non-replaceable LED lamp which offers up to 30000 hours lifespan.
The Sylvania BATTEN LED is the perfect choice of light for bathrooms, washrooms, garages, store rooms or covered outdoor spaces.
This LED batten comes with IP67 rated, dust-tight and water-resistant construction. This LED light fitting offers robust protection against accidental or deliberate damage, thanks to an impact-resistant polycarbonate diffuser. The BATTEN LED luminaire is quick and easy to install and comes with 1m lead and UK plug, with hardwired connection possible if required. The light fittings can be linked during installation, with only one power-in required. The Sylvania BATTEN LED is an energy efficient fitting and requires very low maintenance with a dedicated, non-replaceable LED lamp which offers up to 30000 hours lifespan.
The Sylvania BATTEN LED is the perfect choice of light for bathrooms, washrooms, garages, store rooms or covered outdoor spaces.
24W LED Batten
High light output with up to 2200 lumens
High efficiency with up to 92lm/W
Fitted with UK plug
Complete with stainless steel mounting brackets
Quick and easy to install
Long lifetime - 30,000 hours
Instant light
High light output with up to 2200 lumens
High efficiency with up to 92lm/W
Fitted with UK plug
Complete with stainless steel mounting brackets
Quick and easy to install
Long lifetime - 30,000 hours
Instant light
