RS PRO 40 W LED Batten Light, 220 → 240 V ac Damp Proof Light, Anti-corrosive, 1.25 m Long, IP65

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
TH - SK- PDP
RS Stock No.:
200-1352
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Batten Type

Twin

Type

Damp Proof Light

Length

1.25 m

Width

110 mm

Wattage

40 W

Lamp Type

LED

Colour Temperature

4000K

Voltage Rating

220 → 240 V ac

Anti-corrosive

Yes

IP Rating

IP65

COO (Country of Origin):
CN

RS PRO 40W LED Ceiling Light Twin Batten, Non-Corrosive, 4000K, IP65


Introducing the 40W LED ceiling light twin batten from RS PRO, an energy efficient lighting solution that is ideal for illuminating a wide range of indoor environments. This high quality non-corrosive ceiling light features a twin row of SMD LED bulbs fixed on a metal PCB, capable of emitting 4600 lm (lumens) with a temperature rating of 4000K offering a crisp and clear light source. The RS PRO LED ceiling light also uses a flicker free driver to produce a constant and stable light source free from flickers or interruptions, helping to reduce strain on the eyes and prevent other health related issues. The light features an easy to install lightweight yet durable polycarbonate case providing an IP65 rating, ensuring the light is protected from dust and moisture ingress. This LED batten ceiling light is ideal for use in a wide range of industrial environments that require a highly efficient lighting solution with easy installation and minimal maintenance required.

Features and Benefits


  • Non-Corrosive ensuring a longer lasting product

  • Flicker free driver ensuring a constant and stable light source

  • 40W / 4600lm 114l.lm/c.W

  • IP65 rating ensuring protection from moisture and dust ingress

  • Quick and easy installation

  • Ideal for use in a wide range of environments

  • Cost effective and energy efficient

  • Lightweight yet durable Polycarbonate case

  • Average lifespan (L70/B50): up to 50000 hours

Applications


Lights that use LED (Light Emitted Diode) are a cost effective and energy efficient lighting solution, ideal for use in a wide range of environments. LED lights are available in a variety of styles with varying lumens or luminosity and wattage depending on your requirements. They are often favoured due to their low maintenance and low energy costs and are suited to industrial areas such as:
  • Garages

  • Workshops

  • Food preparation areas

  • Warehouses

  • Storage

Standards


EN 55015, EN 61547, EN 61000-3-2, EN 61000-3-3, EN 60598-2-1, EN 60598-2-22.

FAQs


What is the expected lifespan?


This LED ceiling light batten offers an average lifespan of 50000 hours up to 25°C.

What is the importance of flicker-free driver lights?


Lights that feature flicker free drivers are favoured due to the constant illumination of the light without interruption or flickering, often found with other types of bulbs and lighting. Flicker free drivers are ideal for those who suffer with light related health issues.

What are the advantages of SMD LEDs?


SMD (Surface Mounted Device) LED lights consist of a series of yellow coloured diodes that emit light when switched on and offer an extended lifespan over standard LED lights. SMD LEDs have a much larger beam angle than regular LEDs, making them ideal for general illumination as they offer a wider beam that is less directional.