RS PRO 72 W Fluorescent Batten Light, 230 V Batten Damp Proof Light, 2 Lamp, Anti-corrosive, 1.26 m Long, IP65

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
TH - SK- PDP
RS Stock No.:
188-4681
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Type

Damp Proof Light

Batten Type

Twin

Length

1.26 m

Width

129 mm

Depth

90 mm

Wattage

72 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

230 V

Anti-corrosive

Yes

IP Rating

IP65

Standards Met

BS EN 60598

COO (Country of Origin):
CN

RS PRO IP65 Non-Corrosive T8 Fluorescent Ceiling Light, Twin Batten 72 Watt, 230V


This fluorescent tube light from RS PRO is a non-corrosive high frequency ceiling light ideal for use in a wide range of home and industrial environments to produce sufficient lighting. This high quality tube light from RS PRO is manufactured from polycarbonate and pressed steel offering a lightweight yet highly durable protective case. The body also features a silicon rubber gasket with an IP65 rating offering protection from solids and water jets, making it ideal for both indoor and outdoor use. Also included are polycarbonate clip fittings, surface mount fixing brackets & a 20mm compression gland ensuring easy assembly and installation to a ceiling or similar surface. This ceiling light is compatible with two 36w 4ft T8 fluorescent tube light bulbs (not included).

Features and benefits


• Brackets for surface mounting
• Supplied with 10 x fixing clips
• Polycarbonate base and diffuser
• Push-fit terminals for ease of installation
• Compatible with 2 x 36w 4ft T8 fluorescent tube lamps (not supplied)
• Ideal for use in a wide range of environments

Application


Fluorescent ceiling tube lights are ideal for producing sufficient lighting in a range of environments, with single and twin tube batten options available. Fluorescent lights are available with varying levels of luminosity, depending on the type of application required. Ceiling lights often feature a diffuser to disperse light evenly, with a protective case and gasket to protect the internal components from physical objects and moisture. Fluorescent ceiling tube lights are commonly used in areas such as:

• Warehouses
• Offices
• Walkways
• Underpasses
• Homes
• Worktops

FAQs


Is the bulb included?


No, this does not include bulbs.

What size fluorescent tube is compatible?


This light is compatible with 2 x 36w 4ft T8 fluorescent tube lamps.

Is this dimmable?


No, this light is non-dimmable.

What is included?


Polycarbonate Clips, surface mount fixing brackets and 20mm compression gland.