DFX Technology 40 W LED Ceiling Light, 230 V ac Flat Emergency, Flat Panel LED, Microwave Presence, 1 Lamp, 595 mm Long
- RS Stock No.:
- 122-9746
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3008282190
- ผู้ผลิต:
- DFX Technology
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 122-9746
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3008282190
- ผู้ผลิต:
- DFX Technology
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | DFX Technology | |
| Type | Emergency, Flat Panel LED, Microwave Presence | |
| Length | 595 mm | |
| Width | 595 mm | |
| Depth | 56 mm | |
| Wattage | 40 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool Daylight | |
| Colour Temperature | 6250K | |
| Voltage Rating | 230 V ac | |
| Sensor | Microwave | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand DFX Technology | ||
Type Emergency, Flat Panel LED, Microwave Presence | ||
Length 595 mm | ||
Width 595 mm | ||
Depth 56 mm | ||
Wattage 40 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool Daylight | ||
Colour Temperature 6250K | ||
Voltage Rating 230 V ac | ||
Sensor Microwave | ||
DFX Tech 600x600 Flat LED Emergency Microwave Panel
DFX Technology has introduced these flat LED emergency panel luminaires, which are designed to replace traditional 600 x 600 mm fluorescent light fittings. This LED panel incorporates a bright evenly distributed light, whilst offering greater energy savings. LED lighting provides a long lifetime with instant full brightness.
It maintains a three-hour operation during an emergency situation, with a microwave detection sensor.
It maintains a three-hour operation during an emergency situation, with a microwave detection sensor.
Features and Benefits
Direct replacement of traditional fluorescent lighting
Super bright, more than 75 lumens per Watt
Greater than 50000 hour life expectancy
Microwave detection sensor
Emergency operation option
Up to 50% energy savings
Type of protection: IP54
Super bright, more than 75 lumens per Watt
Greater than 50000 hour life expectancy
Microwave detection sensor
Emergency operation option
Up to 50% energy savings
Type of protection: IP54
