Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
- RS Stock No.:
- 449-746
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 59560E
- ผู้ผลิต:
- Exacompta
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 449-746
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 59560E
- ผู้ผลิต:
- Exacompta
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
| Brand | Exacompta | |
| Product Type | File Box | |
| Paper Size Stored | A4 | |
| Colour | Assorted | |
| Material | Mottled Pressboard | |
| Depth | 40mm | |
| Height | 330mm | |
| Width | 250mm | |
| Standards/Approvals | ISO 9706 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Exacompta | ||
Product Type File Box | ||
Paper Size Stored A4 | ||
Colour Assorted | ||
Material Mottled Pressboard | ||
Depth 40mm | ||
Height 330mm | ||
Width 250mm | ||
Standards/Approvals ISO 9706 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- FR
Exacompta Aquarel Filing Box - A4 Made from premium quality 600gsm mottled pressboard for durability. 40mm spine. The back label identifies each elastic box according to its content. 100% French manufacturing of the raw material to the finished product in our Exacompta-Clairefontaine factories. FSC certified product, responsible forest management. On trend pastel colours for a stylish look for your office.
The Exacompta Filing Box from the Aquarel Pastel range brings a touch of lightness and style to your filing system. Made from glossy, high-quality card, it is both durable and resistant, offering superior quality and long-lasting use. This filing box is perfect for storing files, letters, supplies, and accessories—no need to punch your sheets, as it can hold everything neatly and securely. Its elegant pastel design makes it a functional and stylish addition to any office or home office setup.
Spine label makes it easy to identify the contents
With elastic straps
Delivered assembled
ลิงก์ที่เกี่ยวข้อง
- Exacompta Assorted A4 File Box H330 mm x W250 mm x D40 mm
- Exacompta Navy A4 File Box H330 mm x W250 mm x D40 mm
- Exacompta Assorted File 1 H40 mm x W250 mm x D40 mm
- Exacompta Assorted File 1 H25 mm x W250 mm x D25 mm
- Exacompta Assorted File 1 H60 mm x W250 mm x D60 mm
- Exacompta Assorted A4 File Box, H330mm x W250mm x D40mm
- Exacompta Multicolour File 13 H35 mm x W250 mm x D35 mm
- Exacompta Assorted A4 File Divider