Festo Mounting Bracket for MS

ยอดรวมย่อย (1 ชิ้น)*

THB2,236.11

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,392.64

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB2,236.11

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
202-1872
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
MS9-WPM
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

For Use With

MS

Sub Type

Mounting Bracket

Standards/Approvals

RoHS

Product Type

Mounting Bracket

COO (Country of Origin):
HU

Festo Series MS Mounting Accessory Type Bracket - MS9-WPM, Numeric Part Number: 552948


This mounting bracket is designed specifically for the MS series, providing a robust solution for various applications. It features a compact size while maintaining high durability, suitable for environments subjected to moderate corrosion stress. Weighing 220 g, this accessory is ideal for enhancing the assembly of pneumatic systems, ensuring a reliable connection.

Features & Benefits


• Designed for moderate corrosion resistance, prolonging service life

• Built from die-cast aluminium for strength and durability

• NBR material seals ensure effective sealing and reliability

• Complies with RoHS standards, promoting environmental safety

• Operating temperature range of -10°C to 60°C for diverse applications

• LABS conformity minimises risk of contamination in sensitive environments

Applications


• Used with various Festo MS series components for integrated solutions

• Ideal for mounting pneumatic actuators securely

• Suitable for use in moderate corrosive environments

• Effective in supporting industrial automation equipment

• Utilised in mechanical assembly tasks requiring sturdy brackets

What specific materials are utilised in the construction for durability?


The bracket features a die-cast aluminium body paired with steel screws for enhanced strength. The seals are made from NBR material, ensuring effective sealing in various operating conditions.

How does the weight of the bracket impact installation?


The 220 g weight provides a balance between sturdiness and ease of handling, making installation straightforward without compromising stability.

What environmental conditions can this bracket withstand?


This component operates effectively within a temperature range of -10°C to 60°C, making it suitable for various industrial applications exposed to fluctuating temperatures.

Can this bracket help reduce vibration during operation?


Yes, the robust design aids in stabilising connected components, which can help mitigate vibrations typically experienced in high-motion environments, enhancing operational efficiency.

ลิงก์ที่เกี่ยวข้อง