Festo Mounting Bracket for MS
- RS Stock No.:
- 202-1829
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS9-WPB
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB1,852.30
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,981.96
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,852.30 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 202-1829
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS9-WPB
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| For Use With | MS | |
| Sub Type | Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Product Type | Mounting Bracket | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
For Use With MS | ||
Sub Type Mounting Bracket | ||
Standards/Approvals RoHS | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- HU
Festo Series MS Mounting Bracket - MS9-WPB, Numeric Part Number: 552949
This mounting bracket is designed for the MS series, offering a robust solution for various industrial applications. Crafted from die-cast aluminium and steel, it ensures both reliability and strength. Weighing 210 g, it effectively supports your pneumatic mounting solutions while maintaining moderate corrosion resistance, making it suitable for environments exposed to moderate corrosion stress. This product complies with RoHS regulations, ensuring environmentally friendly materials.
Features & Benefits
• Made of die-cast aluminium for enhanced durability
• NBR seals suitable for diverse media temperatures
• Weighted design ensures stability and reliability
• Moderate corrosion resistance for industrial environments
• RoHS-compliant materials contribute to environmental safety
• Conformity to LABS standards prevents contamination issues
Applications
• Used for mounting pneumatic components securely in automation
• Ideal for integrating into mechanical structures in industrial setups
• Suitable for requiring reliable pneumatic support
• Employed in environments needing moderate corrosion protection
What materials are used in this mounting bracket, and how do they affect its performance?
The bracket features a combination of die-cast aluminium for the hollow bolt and module connector, along with steel screws. This selection promotes longevity and maintains structural integrity under operational stress, suitable for various industrial tasks.
How does the design of this accessory support ease of installation?
Its purpose-built design facilitates quick attachment to existing structures, while the die-cast aluminium helps reduce overall weight without compromising strength, making installation straightforward.
What are the temperature limits for optimal use of this product?
It is effective within a media temperature range of -10°C to 60°C, ensuring versatility in various operational environments while preventing material degradation.
In what situations would the corrosion resistance be particularly beneficial?
The moderate corrosion resistance is advantageous in environments exposed to humidity or chemicals, ensuring the longevity of the bracket in applications such as food processing or chemical manufacturing.
ลิงก์ที่เกี่ยวข้อง
- Festo Mounting Bracket for MS
- Festo Mounting Bracket for MS Series
- Festo Mounting Bracket for MS4N-LFX Active Carbon Filter
- Festo Mounting Bracket for MS6N-LOE Lubricator
- Festo Mounting Bracket for MS Series Filter Regulator
- Festo Mounting Bracket for MS Series Filter Regulator, 532184
- Festo Mounting Bracket for MS Series Filter Regulator, 532195
- Festo Mounting Bracket for MS Series Filter Regulator, 526075