การค้าหาล่าสุด / Recently searched

    Oscilloscopes & Accessories

    Oscilloscopes are laboratory instruments used to measure voltage against time and draw an instant graph of the voltage. They're used for a multitude of applications, most commonly to test new electrical equipment. They're one of the many instruments which need to be calibrated. They can display both alternating current AC and pulsating direct current DC wave forms from as low as 1Hz to several MHz. High-quality oscilloscopes can also display signal frequencies up to several hundred GHz.

    The display of an oscilloscope is segmented into horizontal divisions and vertical divisions. The time is displayed along the horizontal section, and it displays the voltage on the vertical section.

    Oscilloscope Types

    There are many types of oscilloscope, some of which are detailed below:

    • Analogue oscilloscopes – Also known as a cathode-ray oscilloscope, this is the oldest type. It produces an image on the display by causing a focused electron beam to travel in patterns across the face of a cathode ray tube.
    • Digital oscilloscopes – These devices are built from various software and electronic hardware modules which work together to detect, process, and display electronic signals.
    • Mixed signal oscilloscopes – This type operates two or four analogue channels along with a larger number of digital channels. The benefit of this oscilloscope is there's no need to use a separate logic analyser.

    Oscilloscope accessories

    As well as our extensive range of oscilloscopes, we offer a wide choice of accessories, including spectrum analysers, signal amplifiers, current probes and clamps – available from industry-leading brands such as Fluke, Keysight and ISO-TECH.

    • Current probes and clamps – Current clamps and probes typically have jaws which open to clamp around an electrical connector to measure the current without having to make physical contact with it. They're often used to measure the magnitude of alternating current.
    • Oscilloscope probes – These are commonly used by electrical engineers. When selecting the correct probe, make sure the probe's capacitance is within the measuring range of the oscilloscope. To identify which probe is required, refer to the oscilloscope's manual.

    1059 สินค้าที่แสดงสำหรับ Oscilloscopes & Accessories

    3 จาก 53
    • RS Stock No. 793-3825
    Each
    THB59,199.25
    • RS Stock No. 793-3828
    Each
    THB42,462.01
    • RS Stock No. 162-591
    Each
    THB1,334.63
    • RS Stock No. 350-489
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. MSO24-EDU 2-BW-70
    Each
    THB136,763.81
    • RS Stock No. 174-9601
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TA375
    Each
    THB1,328.41
    • RS Stock No. 179-9560
    Each
    THB1,492.38
    • RS Stock No. 789-8324
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PK102
    Each
    THB3,457.74
    • RS Stock No. 194-3331
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. WS4KHD-AUTO TD
    Each
    THB123,373.42
    • RS Stock No. 898-6750
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TA044
    Each
    THB36,825.32
    • RS Stock No. 793-3654
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PICOSCOPE 2204A
    Each
    THB8,375.83
    • RS Stock No. 240-5774
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. WS4KHD-SPECTRUM-1
    Each
    THB47,564.12
    • RS Stock No. 288-9862
    Each
    THB50,078.95
    • RS Stock No. 230-5653
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. FLUKE-190-204-III
    Each
    THB310,273.00
    • RS Stock No. 230-5654
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. FLUKE-190-204-III-S
    Each
    THB332,237.00
    • RS Stock No. 288-9853
    Each
    THB26,562.85
    • RS Stock No. 754-5525
    Each
    THB49,234.00
    • RS Stock No. 120-103
    Each
    THB387.55
    • RS Stock No. 878-7679
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. HDO4K-UART-RS232BUS TD
    Each
    THB67,437.93
    • RS Stock No. 120-102
    Each
    THB387.55
    • RS Stock No. 896-7743
    Each
    THB39,479.39
    ผลลัพธ์ต่อหน้า