การค้าหาล่าสุด / Recently searched

    Oscilloscopes & Accessories

    Oscilloscopes are laboratory instruments used to measure voltage against time and draw an instant graph of the voltage. They're used for a multitude of applications, most commonly to test new electrical equipment. They're one of the many instruments which need to be calibrated. They can display both alternating current AC and pulsating direct current DC wave forms from as low as 1Hz to several MHz. High-quality oscilloscopes can also display signal frequencies up to several hundred GHz.

    The display of an oscilloscope is segmented into horizontal divisions and vertical divisions. The time is displayed along the horizontal section, and it displays the voltage on the vertical section.

    Oscilloscope Types

    There are many types of oscilloscope, some of which are detailed below:

    • Analogue oscilloscopes – Also known as a cathode-ray oscilloscope, this is the oldest type. It produces an image on the display by causing a focused electron beam to travel in patterns across the face of a cathode ray tube.
    • Digital oscilloscopes – These devices are built from various software and electronic hardware modules which work together to detect, process, and display electronic signals.
    • Mixed signal oscilloscopes – This type operates two or four analogue channels along with a larger number of digital channels. The benefit of this oscilloscope is there's no need to use a separate logic analyser.

    Oscilloscope accessories

    As well as our extensive range of oscilloscopes, we offer a wide choice of accessories, including spectrum analysers, signal amplifiers, current probes and clamps – available from industry-leading brands such as Fluke, Keysight and ISO-TECH.

    • Current probes and clamps – Current clamps and probes typically have jaws which open to clamp around an electrical connector to measure the current without having to make physical contact with it. They're often used to measure the magnitude of alternating current.
    • Oscilloscope probes – These are commonly used by electrical engineers. When selecting the correct probe, make sure the probe's capacitance is within the measuring range of the oscilloscope. To identify which probe is required, refer to the oscilloscope's manual.

    1063 สินค้าที่แสดงสำหรับ Oscilloscopes & Accessories

    2 จาก 54
    • RS Stock No. 725-0489
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DSOX2012A
    Each
    THB88,407.00
    • RS Stock No. 898-6744
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TA041
    Each
    THB18,608.48
    • RS Stock No. 182-8412
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DSOX1204G
    Each
    THB61,656.00
    • RS Stock No. 194-3328
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. WaveSurfer 4104HD Promo2
    Each
    THB737,497.33
    • RS Stock No. 215-0966
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PR 28A
    Each
    THB5,678.21
    • RS Stock No. 240-6599
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DSOX1204A+DSOX1200A-200
    Each
    THB101,983.77
    • RS Stock No. 127-1096
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 004
    Each
    THB845.23
    • RS Stock No. 878-7610
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ZS1500
    Each
    THB153,990.32
    • RS Stock No. 127-1086
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 028
    Each
    THB18,714.10
    • RS Stock No. 162-562
    Each
    THB2,457.92
    • RS Stock No. 253-9783
    Each
    THB15,587.81
    • RS Stock No. 818-2879
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PicoScope 3206D MSO
    Each
    THB65,372.52
    • RS Stock No. 898-6854
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TA102
    Each
    THB1,454.60
    • RS Stock No. 898-6801
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TA189
    Each
    THB22,108.51
    • RS Stock No. 485-0663
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. HX0032
    Each
    THB7,299.69
    • RS Stock No. 230-5653
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. FLUKE-190-204-III
    Each
    THB310,273.00
    • RS Stock No. 136-8337
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. HDO4034A
    Each
    THB870,104.66
    • RS Stock No. 283-2805
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. RND 360-00001
    Each
    THB32,847.11
    • RS Stock No. 919-5069
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. FLUKE-125B/INT
    Each
    THB164,774.00
    • RS Stock No. 229-6109
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. P01101847
    Each
    THB4,195.94
    ผลลัพธ์ต่อหน้า