SIDACs | Silicon Diode Alternating Current | RS
การค้าหาล่าสุด / Recently searched

    SIDACs

    A SIDAC – Silicon Diode Alternating Current – is a discrete on/off switch that is used to control the output power of an electrical circuit.

    Differences between SIDACs and DIACs

    SIDACs are similar to DIACs (three-layer diodes that conduct electrical current) because their operation is nearly identical. However, a SIDAC is a five-layer device. In general, it has a higher break-over voltage and greater current handling capacities. SIDACs can be used directly for switching and not simply for triggering another switching device. They're commonly used in:

    • High voltage lamps
    • High voltage power supplies
    • Pulse generators
    • Fluorescent lighting

    How do SIDACs work?

    SIDACs are widely used with TRIACs to improve the operation of your power switching system.

    They remain in a non-conducting state until the voltage across your device rises to a level above the break-over voltage. At this point the device starts to conduct.

    The device will continue to conduct until the voltage falls below its holding current, at which point the device will return to its non-conducting state. It will then conduct again once the break-over voltage is exceeded.

    10 สินค้าที่แสดงสำหรับ SIDACs

    Littelfuse
    -
    -
    4V
    50mA
    0.8A
    6V
    6V
    Surface Mount
    DO-214AA (SMB)
    2
    0.005mA
    4.6 x 3.95 x 2.45mm
    4.6mm
    3.95mm
    Littelfuse
    -
    -
    4V
    150mA
    0.8A
    275V
    275V
    Surface Mount
    DO-214AA (SMB)
    2
    0.005mA
    4.6 x 3.95 x 2.45mm
    4.6mm
    3.95mm
    Littelfuse
    -
    -
    4V
    50mA
    0.8A
    25V
    25V
    Surface Mount
    DO-214AA (SMB)
    2
    0.005mA
    4.6 x 3.95 x 2.45mm
    4.6mm
    3.95mm
    Littelfuse
    -
    -
    4V
    150mA
    0.8A
    275V
    275V
    Surface Mount
    DO-214AA (SMB)
    2
    0.005mA
    4.6 x 3.95 x 2.45mm
    4.6mm
    3.95mm
    Littelfuse
    -
    250V
    -
    160mA
    20A
    190V
    190V
    Through Hole
    DO-15
    2
    5µA
    3.556 (Dia.) x 6.858mm
    6.86mm
    3.556 (Dia.)mm
    Littelfuse
    -
    250V
    -
    160mA
    20A
    190V
    190V
    Through Hole
    DO-15
    2
    5µA
    3.556 (Dia.) x 6.858mm
    6.86mm
    3.556 (Dia.)mm
    Littelfuse
    -
    -
    4V
    50mA
    0.8A
    6V
    6V
    Surface Mount
    DO-214AA (SMB)
    2
    0.005mA
    4.6 x 3.95 x 2.45mm
    4.6mm
    3.95mm
    Littelfuse
    -
    -
    4V
    50mA
    0.8A
    25V
    25V
    Surface Mount
    DO-214AA (SMB)
    2
    0.005mA
    4.6 x 3.95 x 2.45mm
    4.6mm
    3.95mm
    Littelfuse
    -
    -
    4V
    50mA
    0.8A
    25V
    25V
    Surface Mount
    DO-214AA (SMB)
    2
    0.005mA
    4.6 x 3.95 x 2.45mm
    4.6mm
    3.95mm
    Littelfuse
    -
    250V
    -
    160mA
    20A
    190V
    190V
    Through Hole
    DO-15
    2
    5µA
    3.556 (Dia.) x 6.858mm
    6.86mm
    3.556 (Dia.)mm
    ผลลัพธ์ต่อหน้า