LED Displays, LED Display Lights & Screens | RS
การค้าหาล่าสุด / Recently searched

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    642 สินค้าที่แสดงสำหรับ LED Displays

    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    4.8mm
    9.1mm
    Anode
    Through Hole
    8.5mm
    7.5 x 14 x 8.5mm
    14mm
    7.5mm
    28 mcd
    Grey
    2 V
    75mW
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Red
    -
    628 nm
    2.1mm
    3.7mm
    -
    Through Hole
    5.1mm
    10.2 x 17.8 x 5.1mm
    10.2mm
    17.8mm
    2.3 mcd
    Black
    -
    -
    Kingbright
    -
    Light Bar
    -
    Red
    1
    630 nm
    -
    -
    -
    Through Hole
    4.9mm
    9.9 x 4.9 x 6.1mm
    6.1mm
    9.9mm
    230 mcd
    White
    2 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Green
    5
    565 nm
    -
    -
    -
    Through Hole
    10.1mm
    12.6 x 10.1 x 8mm
    8mm
    12.6mm
    12 mcd
    Grey
    2.2 V
    62.5mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    3.2mm
    5.1mm
    Cathode
    Surface Mount
    3mm
    10 x 6.9 x 3mm
    10mm
    6.9mm
    30 mcd
    Grey
    2 V
    75mW
    Avago Technologies
    -
    7-Segment
    1
    Red
    7
    626 nm
    7.8mm
    14.2mm
    Cathode
    Through Hole
    8mm
    17 x 12.6 x 8mm
    17mm
    12.6mm
    3.7 mcd
    Grey
    2.1 V
    -
    Kingbright
    -
    14-Segment
    2
    Red
    14
    630 nm
    6mm
    10.2mm
    Anode
    Surface Mount
    19mm
    18.8 x 19 x 3.8mm
    3.8mm
    18.8mm
    36 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    2
    Red
    7
    630 nm
    4.2mm
    7.6mm
    Cathode
    Surface Mount
    3.8mm
    12 x 14.8 x 3.75mm
    12mm
    14.8mm
    27 mcd
    Grey
    2 V
    75mW
    Wurth Elektronik
    -
    7-Segment
    1
    Super Red
    7
    635 nm
    -
    14.2mm
    Anode
    -
    -
    -
    -
    -
    38 mcd
    -
    -
    -
    Broadcom
    -
    Light Bar
    -
    Green
    1
    565 nm
    -
    -
    -
    Through Hole
    20.3mm
    20.3 x 10.2 x 6.2mm
    6.2mm
    10.2mm
    100 mcd
    White
    2 V
    -
    Kingbright
    -
    7-Segment
    1
    Orange
    7
    601 nm
    4.8mm
    9.1mm
    Cathode
    Through Hole
    8.5mm
    7.5 x 14 x 8.5mm
    14mm
    7.5mm
    45 mcd
    Grey
    2.1 V
    75mW
    Wurth Elektronik
    -
    7-Segment
    1
    Super Red
    7
    635 nm
    -
    14.2mm
    Anode
    -
    -
    -
    -
    -
    38 mcd
    -
    -
    -
    Vishay
    -
    7-Segment
    1
    Red
    7
    625 nm
    7.4mm
    13mm
    Anode
    Through Hole
    -
    7 x 12.5mm
    7mm
    12.5mm
    2 mcd
    Grey
    2.7 V
    320mW
    Kingbright
    -
    Light Bar
    -
    Red
    1
    630 nm
    -
    -
    -
    Through Hole
    6.1mm
    9.9 x 9.9 x 6.1mm
    9.9mm
    9.9mm
    550 mcd
    White
    2 V
    75mW
    Broadcom
    Decoder Included
    Alphanumeric
    4
    Green
    4
    574 nm
    5mm
    7mm
    -
    Through Hole
    8.4mm
    20.01 x 8.43 x 2.54mm
    2.5mm
    20mm
    3000 mcd
    Green
    4.75 → 5.25 V
    1.31W
    ROHM
    -
    LED
    1
    Green
    7
    572 nm
    4mm
    8mm
    Cathode
    Through Hole
    11mm
    7 x 11 x 5mm
    5mm
    7mm
    100 mcd
    Black
    2.6 V
    448mW
    Broadcom
    -
    Light Bar
    -
    Yellow
    1
    585 nm
    -
    -
    -
    Through Hole
    10.2mm
    10.2 x 8.9 x 6.2mm
    6.2mm
    8.9mm
    38 mcd
    White
    2.1 V
    -
    Vishay
    -
    7-Segment
    1
    Green
    7
    612 → 625 nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    -
    7-Segment
    2
    Red
    7
    632 nm
    4.6mm
    7mm
    Anode
    Surface Mount
    3.8mm
    15.1 x 12 x 3.75mm
    15.1mm
    12mm
    7.5 mcd
    Grey
    2 V
    65mW
    Vishay
    -
    7-Segment
    1
    Red
    7
    640 nm
    6mm
    10mm
    Cathode
    Through Hole
    -
    6 x 9.9mm
    6mm
    9.9mm
    2.2 mcd
    Grey
    1.8 V
    185mW
    ผลลัพธ์ต่อหน้า