LED Displays, LED Display Lights & Screens | RS
การค้าหาล่าสุด / Recently searched

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    643 สินค้าที่แสดงสำหรับ LED Displays

    Kingbright
    -
    7-Segment
    1
    Green
    7
    568 nm
    59.5mm
    101mm
    Anode
    Through Hole
    15mm
    122 x 90 x 15mm
    122mm
    90mm
    31 mcd
    Grey
    4 V, 8 V
    125 mW, 500 mW
    Kingbright
    -
    7-Segment
    1
    Orange
    7
    601 nm
    59.5mm
    101mm
    Cathode
    Through Hole
    122mm
    90 x 122 x 15mm
    15mm
    90mm
    500 mcd
    Grey
    4.2 V, 8.4 V
    150 mW, 600 mW
    Broadcom
    -
    7-Segment
    1
    Green
    7
    571 nm
    4.2mm
    7.6mm
    Anode
    Surface Mount
    6.1mm
    12.7 x 7.6 x 6.09mm
    12.7mm
    7.6mm
    475 μcd
    Grey
    1.9 V
    64mW
    Wurth Elektronik
    -
    7-Segment
    1
    Super Red
    7
    635 nm
    -
    14.2mm
    Cathode
    -
    -
    -
    -
    -
    28 mcd
    -
    -
    -
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    6.2mm
    10mm
    Anode
    Surface Mount
    9.8mm
    15 x 9.8 x 3.8mm
    3.8mm
    15mm
    19 mcd
    Grey
    2.1 V
    75mW
    Broadcom
    -
    7-Segment
    1
    Red
    7
    626 nm
    11.1mm
    20.3mm
    Anode
    Through Hole
    8.4mm
    27.7 x 20 x 8.4mm
    27.7mm
    20mm
    7 mcd
    Grey
    2.6 V
    -
    Wurth Elektronik
    -
    7-Segment
    1
    Super Red
    7
    635 nm
    -
    10mm
    Cathode
    -
    -
    -
    -
    -
    38 mcd
    -
    -
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    4.2mm
    7.6mm
    Cathode
    Surface Mount
    3.8mm
    12 x 7.3 x 3.75mm
    12mm
    7.3mm
    27 mcd
    Grey
    2 V
    75mW
    Broadcom
    Decoder Included
    Dot Matrix
    8
    Red
    -
    637 nm
    2.5mm
    4.6mm
    -
    Through Hole
    5.3mm
    11.4 x 42.9 x 5.3mm
    11.4mm
    42.9mm
    0.23 mcd
    Black
    -
    -
    Broadcom
    -
    LED
    1
    Red
    7
    635 nm
    -
    5.1mm
    Anode
    -
    -
    -
    -
    -
    15 mcd
    -
    -
    -
    Kingbright
    -
    7-Segment
    10
    Yellow
    7
    -
    59.5mm
    101mm
    Anode
    Through Hole
    122mm
    90 x 122 x 15mm
    15mm
    90mm
    450 mcd
    Grey
    -
    -
    Broadcom
    -
    7-Segment
    1
    Red
    7
    630 nm
    6.2mm
    10mm
    Anode
    Surface Mount
    15mm
    9.8 x 15 x 3.8mm
    3.8mm
    9.8mm
    14.3 mcd
    Grey
    2 V
    65mW
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    3.2mm
    5.1mm
    Cathode
    Surface Mount
    6.9mm
    10 x 6.9 x 3mm
    3mm
    10mm
    12 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    617 nm
    4.4mm
    8mm
    Anode
    Through Hole
    6.5mm
    7.5 x 13 x 6.5mm
    13mm
    7.5mm
    7.6 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    8mm
    14.2mm
    Anode
    Surface Mount
    12.4mm
    19 x 12.4 x 3.8mm
    3.8mm
    19mm
    25 mcd
    Grey
    2.1 V
    75mW
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Green
    -
    574 nm
    3.4mm
    5.1mm
    -
    Through Hole
    20.1mm
    25.15 x 20.07 x 6.6mm
    6.6mm
    25.2mm
    5.6 mcd
    Black
    -
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    59.5mm
    101mm
    Anode
    Through Hole
    122mm
    90 x 122 x 15mm
    15mm
    90mm
    250 mcd
    Grey
    3.9 V, 7.8 V
    150mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    627 nm
    13mm
    25.4mm
    Anode
    Through Hole
    8.5mm
    32.9 x 22.5 x 8.5mm
    32.9mm
    22.5mm
    23 mcd
    Grey
    2 V, 4 V
    75 mW, 150 mW
    Vishay
    -
    7-Segment
    1
    Orange, Red
    7
    612 → 625 nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    4.2mm
    7.6mm
    Cathode
    Surface Mount
    3.8mm
    12 x 7.3 x 3.75mm
    12mm
    7.3mm
    27 mcd
    Grey
    2 V
    75mW
    ผลลัพธ์ต่อหน้า