LED Displays, LED Display Lights & Screens | RS
การค้าหาล่าสุด / Recently searched

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    642 สินค้าที่แสดงสำหรับ LED Displays

    Kingbright
    -
    Light Bar
    -
    Red
    1
    630 nm
    -
    -
    -
    Through Hole
    4.9mm
    9.9 x 4.9 x 6.1mm
    6.1mm
    9.9mm
    230 mcd
    White
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    59.5mm
    101mm
    Anode
    Through Hole
    122mm
    15 x 90 x 122mm
    15mm
    90mm
    250 mcd
    Grey
    3.9 V, 7.8 V
    150 mW, 600 mW
    Kingbright
    -
    Dot Matrix
    -
    Yellow
    -
    590 nm
    21.4mm
    30.5mm
    Cathode
    Through Hole
    31.9mm
    23 x 31.9 x 8mm
    8mm
    23mm
    220 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Red
    10
    625 nm
    -
    -
    -
    Through Hole
    8mm
    10.2 x 25.4 x 8mm
    10.2mm
    25.4mm
    9 mcd
    Grey
    2 V
    105mW
    Vishay
    -
    7-Segment
    1
    Green
    7
    612 → 625 nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Green
    -
    574 nm
    2.5mm
    4.6mm
    -
    Through Hole
    5.3mm
    11.4 x 21.5 x 5.3mm
    11.4mm
    21.5mm
    1 mcd
    Black
    -
    -
    Wurth Elektronik
    -
    7-Segment
    1
    Green
    7
    572 nm
    -
    14.2mm
    Cathode
    -
    -
    -
    -
    -
    46 mcd
    -
    -
    -
    Vishay
    -
    7-Segment
    1
    Green
    7
    575 nm
    7.4mm
    13mm
    Anode
    Through Hole
    -
    7 x 17.5mm
    7mm
    17.5mm
    9.5 mcd
    Grey
    2 V
    550mW
    ROHM
    -
    LED
    1
    Red
    7
    626 nm
    8.3mm
    14.6mm
    Anode
    Through Hole
    19mm
    12.5 x 19 x 8mm
    8mm
    12.5mm
    90 mcd
    Black
    2.6 V
    480mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    32.2mm
    57mm
    Cathode
    Through Hole
    70mm
    48 x 70 x 12mm
    12mm
    48mm
    440 mcd
    Grey
    3.9 V, 7.8 V
    150 mW, 300 mW
    Broadcom
    -
    LED
    1
    Yellow
    7
    590 nm
    -
    5.1mm
    Cathode
    -
    -
    -
    -
    -
    10 mcd
    -
    -
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    6.2mm
    10mm
    Cathode
    Through Hole
    7mm
    10 x 13 x 7mm
    13mm
    10mm
    46 mcd
    Grey
    2 V
    75mW
    Broadcom
    Decoder Included
    Dot Matrix
    8
    Green
    -
    574 nm
    2.1mm
    3.7mm
    -
    Through Hole
    5.1mm
    10.2 x 35.6 x 5.1mm
    10.2mm
    35.6mm
    0.11 mcd
    Black
    -
    -
    Broadcom
    -
    LED
    1
    Red
    7
    635 nm
    -
    5.1mm
    Anode
    -
    -
    -
    -
    -
    15 mcd
    -
    -
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    625 nm
    7.3mm
    12.7mm
    Cathode
    Through Hole
    8mm
    19 x 12.7 x 8mm
    19mm
    12.7mm
    7.6 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Orange
    1
    601 nm
    -
    -
    -
    Through Hole
    6.1mm
    9.9 x 20 x 6.1mm
    9.9mm
    20mm
    380 mcd
    White
    2.1 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Green
    20
    568 nm
    -
    -
    -
    Through Hole
    8mm
    10.2 x 50.7 x 8mm
    10.2mm
    50.7mm
    9 mcd
    Grey
    2.2 V
    62.5mW
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Red
    -
    628 nm
    2.1mm
    3.7mm
    -
    Through Hole
    5.1mm
    10.2 x 17.8 x 5.1mm
    10.2mm
    17.8mm
    2.3 mcd
    Black
    -
    -
    ROHM
    -
    LED
    2
    Green
    7
    572 nm
    8mm
    14.3mm
    Anode
    Through Hole
    19mm
    25 x 19 x 8mm
    8mm
    25mm
    100 mcd
    Black
    2.6 V
    896mW
    Avago Technologies
    -
    7-Segment
    1
    Red
    7
    626 nm
    7.8mm
    14.2mm
    Anode
    Through Hole
    8mm
    17 x 12.6 x 8mm
    17mm
    12.6mm
    1.48 mcd
    Grey
    1.7 V
    -
    ผลลัพธ์ต่อหน้า