LED Displays, LED Display Lights & Screens | RS
การค้าหาล่าสุด / Recently searched

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    642 สินค้าที่แสดงสำหรับ LED Displays

    Vishay
    -
    7-Segment
    1
    Green
    7
    575 nm
    7.4mm
    13mm
    Cathode
    Through Hole
    -
    7 x 17.5mm
    7mm
    17.5mm
    9.5 mcd
    Grey
    2 V
    550mW
    Kingbright
    -
    Light Bar
    -
    Green
    1
    570 nm
    -
    -
    -
    Through Hole
    11.2mm
    15 x 15 x 11.2mm
    15mm
    15mm
    220 mcd
    White
    2.1 V
    75mW
    Broadcom
    -
    7-Segment
    1
    Red
    7
    632 nm
    4.6mm
    7mm
    Cathode
    Surface Mount
    10.8mm
    7.5 x 10.8 x 3.8mm
    3.8mm
    7.5mm
    7.5 mcd
    Grey
    2 V
    65mW
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    4.8mm
    9.1mm
    Cathode
    Through Hole
    14mm
    7.5 x 14 x 8.5mm
    8.5mm
    7.5mm
    11 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    7-Segment
    4
    Red
    7
    630 nm
    6mm
    10.2mm
    Anode
    Through Hole
    16mm
    40.4 x 16 x 6.8mm
    6.8mm
    40.4mm
    87 mcd
    Grey
    2 V
    75mW
    Baumer
    -
    7-Segment
    4
    Red
    7
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    -
    Light Bar
    -
    Red
    1
    626 nm
    -
    -
    -
    Through Hole
    20.3mm
    20.3 x 10.2 x 6.2mm
    6.2mm
    10.2mm
    80 mcd
    White
    2 V
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    -
    8mm
    14.2mm
    Anode
    Through Hole
    12.7mm
    19.05 x 12.7 x 8mm
    8mm
    19.1mm
    97 mcd
    Grey
    2.5 V
    75mW
    Kingbright
    -
    7-Segment
    2
    Red
    7
    630 nm
    4.2mm
    7.6mm
    Cathode
    Surface Mount
    3.8mm
    12 x 14.8 x 3.75mm
    12mm
    14.8mm
    27 mcd
    Grey
    2 V
    75mW
    Vishay
    -
    7-Segment
    1
    Red-Orange
    7
    625 nm
    7.4mm
    13mm
    Anode
    Through Hole
    -
    7 x 17.5mm
    7mm
    17.5mm
    5 mcd
    Grey
    2 V
    550mW
    ROHM
    -
    LED
    1
    Green
    7
    572 nm
    8.3mm
    14.6mm
    Anode
    Through Hole
    19mm
    12.5 x 19 x 8mm
    8mm
    12.5mm
    100 mcd
    Black
    2.6 V
    448mW
    ROHM
    -
    LED
    1
    Red
    7
    626 nm
    4mm
    8mm
    Anode
    Through Hole
    11mm
    7 x 11 x 5mm
    5mm
    7mm
    90 mcd
    Black
    2.6 V
    520mW
    Broadcom
    -
    7-Segment
    1
    Red
    7
    626 nm
    4mm
    8mm
    Anode
    Through Hole
    5mm
    11 x 7.1 x 5mm
    11mm
    7.1mm
    5.4 mcd
    Black
    2 V
    -
    ROHM
    -
    LED
    1
    Red
    7
    626 nm
    5.6mm
    10.2mm
    Cathode
    Through Hole
    13mm
    9.6 x 13 x 7mm
    7mm
    9.6mm
    90 mcd
    Black
    2.6 V
    520mW
    Kingbright
    -
    Light Bar
    -
    Red
    1
    630 nm
    -
    -
    -
    Through Hole
    6.1mm
    4.9 x 20 x 6.1mm
    4.9mm
    20mm
    370 mcd
    White
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Orange
    7
    601 nm
    3.2mm
    5.1mm
    Anode
    Surface Mount
    3mm
    10 x 6.9 x 3mm
    10mm
    6.9mm
    37 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Green
    10
    570 nm
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    Grey
    2.1 V
    75mW
    Vishay
    -
    7-Segment
    1
    Green
    7
    575 nm
    7.4mm
    13mm
    Cathode
    Through Hole
    -
    7 x 17.5mm
    7mm
    17.5mm
    9.5 mcd
    Grey
    2 V
    550mW
    ROHM
    -
    LED
    1
    Green
    7
    572 nm
    8.3mm
    14.6mm
    Anode
    Through Hole
    19mm
    12.5 x 19 x 8mm
    8mm
    12.5mm
    100 mcd
    Black
    2.6 V
    448mW
    Broadcom
    -
    LED
    1
    Red
    7
    635 nm
    -
    5.1mm
    Cathode
    -
    -
    -
    -
    -
    15 mcd
    -
    -
    -
    ผลลัพธ์ต่อหน้า