RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 3.0 USB Type A, Blue, 3 m

ยอดรวมย่อย (1 ชิ้น)*

THB482.68

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB516.47

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 2 ชิ้นพร้อมส่ง
  • เพิ่มอีก 289 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB482.68

*ตัวบ่งบอกราคา / price indicative

TH - SK- PDP
RS Stock No.:
182-8844
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

IC Socket USB Cable

Cable Length

3m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE

COO (Country of Origin):
CN

RS PRO 3M USB 3.0 A Male to USB 3.0 A Male - Blue


This high quality USB cable from RS PRO features a USB 3.0 A male connector at either end of the cable, offering exceptional USB speeds and reliability suitable for a wide range of applications. With the addition of USB 3.0, the cable is also backwards compatible with USB 2.0 and 1.1, making it a highly versatile USB cable. The cable flex features copper wire conductors and drain wire with an aluminium braid for shielding, ensuring a high performance USB cable. The internal wires are enclosed in a blue PVC sheath offering excellent durability and corrosion resistance, whilst remaining flexible enough to accommodate cable management solutions. Both connectors are manufactured from nickel and feature strain relief to prevent the cable splitting whilst offering optimum performance and protection. This high performance USB cable is ideal for connecting various devices together that require charging, power or data to be transferred.

Features and benefits


• USB 3.0 SuperSpeed offering excellent transfer speeds

• USB 2.0, 1.1 compatible making it highly versatile

• Blue PVC sheath offering excellent durability and protection

• Shielded, Braided and Drain

• Gold contacts

• Nickel connectors with strain relief offering a reliable connection

Application


USB A male to A male cables are available in a wide range of lengths and colours and can be used for charging, providing power and transferring data between a variety of devices. USB 3.0 A male to A male cables can include connectors and protective jackets or sheath made from a variety of materials including nickel, gold, PVC and more.

USB 3.0 A male to A male cables are commonly used to connect devices to a computer or other USB peripherals such as:

• Printers

• Scanners

• External hard drives

• Modems

• Routers

• Consoles

• Audio and visual devices

FAQs


What is USB version 3.0?


Dubbed "SuperSpeed USB", USB 3.0 promises a major leap forward in transfer speeds and capability, while maintaining backwards compatibility with USB 2.0 devices.

Is this backwards compatible?


Yes, this cable is backwards compatible with USB 2.0 and 1.1. However, if used with USB 2.0 or 1.1 devices the USB speed will be reduced to reflect this.

What connector is this compatible with?


Both connectors on this cable are compatible with female A ports and adapters.

ลิงก์ที่เกี่ยวข้อง