- RS Stock No.:
- 714-2369
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10073599-010LF
- ผู้ผลิต / Manufacturer:
- Amphenol Communications Solutions
200 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB33.432
(exc. VAT)
THB35.772
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | THB33.432 | THB167.16 |
100 - 370 | THB32.428 | THB162.14 |
375 - 1495 | THB31.424 | THB157.12 |
1500 - 2995 | THB30.752 | THB153.76 |
3000 + | THB30.086 | THB150.43 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 714-2369
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10073599-010LF
- ผู้ผลิต / Manufacturer:
- Amphenol Communications Solutions
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
2.00 mm Amphenol FCI Minitek™ CTW Active Latch Crimp Housing
2.00 mm Amphenol FCI Minitek™ CTW active latch crimp housing are a housing for crimp-to-wire systems, ensuring a secure mechanical connection in applications with high extraction forces or vibration, attached and unattached to PCB boards with an audible click, constructed of high temperature black thermoplastic.
Mating cycles: 50
Operating temperature: -55°C → +125°C
Operating temperature: -55°C → +125°C
Note
For suitable crimp see stock no. 714-2404
From 02/04/2012 a design change in the housing will remove the necessity to perform the pre-opening operation.
From 02/04/2012 a design change in the housing will remove the necessity to perform the pre-opening operation.
Approvals
UL and CSA
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Minitek Pwr |
For Use With | Minitek Headers |
Body Orientation | Straight |
Length | 10.54mm |
Width | 7.6mm |
Housing Material | Nylon |