- RS Stock No.:
- 706-4436
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1-1871465-2
- ผู้ผลิต / Manufacturer:
- TE Connectivity
50 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB17.742
(exc. VAT)
THB18.984
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | THB17.742 | THB88.71 |
125 - 245 | THB17.298 | THB86.49 |
250 + | THB17.032 | THB85.16 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 706-4436
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1-1871465-2
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
TE Connectivity Dynamic 1200 Series Receptacle Housings
These Dynamic D-1200 series receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1200 receptacle housings have a 2.5mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1200 series receptacle housings must be purchased separately, see stock number 706-0416 typically
The socket contacts for these Dynamic D-1200 series receptacle housings must be purchased separately, see stock number 706-0416 typically
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Dynamic 1000 Series
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Dynamic 1000 |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 7.6mm |
Width | 11.3mm |
Housing Material | PET |