TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 135-5039
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 172165-1
- ผู้ผลิต / Manufacturer:
- TE Connectivity
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ดู Wire Housings & Plugs ทั้งหมด
38000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Bag of 1000)
THB13.87
(exc. VAT)
THB14.84
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | THB13.87 | THB13,870.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 135-5039
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 172165-1
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.
Features and benefits:
Accepts a combination of both pin and socket contacts
Fully polarized to prevent mismating
Positive locking mechanism facilitates a secure connection to the mating connector
Low insertion and extraction force
Compact and durable design
For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
Wire to wire and wire to panel configurations
Splash proof design for applications and fittings that require sealing
UL, CSA and VDE approved
Varied mm pitch
Fully polarized to prevent mismating
Positive locking mechanism facilitates a secure connection to the mating connector
Low insertion and extraction force
Compact and durable design
For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
Wire to wire and wire to panel configurations
Splash proof design for applications and fittings that require sealing
UL, CSA and VDE approved
Varied mm pitch
Applications:
Consumer Electronics
Commercial usage
Power supplies
HVAC
Lighting
Portable devices
Commercial usage
Power supplies
HVAC
Lighting
Portable devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 4.2mm |
Gender | Male |
Series | Mini-Universal MATE-N-LOK |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Housing Material | Nylon |