- RS Stock No.:
- 125-3578
- ผู้ผลิต / Manufacturer:
- RS PRO
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB4,837.79
(exc. VAT)
THB5,176.44
(inc. VAT)
Units | Per unit |
1 + | THB4,837.79 |
- RS Stock No.:
- 125-3578
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Micro Pump with Integrated Controller
A range of RS Pro micro-pumps fitted with an integrated electronic controller and brushless motor. These micro-pumps come fitted with 6.0 mm (1253578, 1253579) Push Fit tube connectors and a JST power connector for easy installation. A manifold version is also available. These pumps are quiet in operation and can be powered using batteries, a PSU or dollar panels. Together with an impressive flow rate of up to 2600 ml/min and a compact design its ideally suited prototyping and final production.
Features and Benefits
Brushless motor
Integrated electronic motor controller
CNC aluminium housing
Pulseless flow
10000 hours MTBF
Low Weight
Compact Design
Quiet operation, <3dB
IP45
Stainless steel hose connectors
Integrated electronic motor controller
CNC aluminium housing
Pulseless flow
10000 hours MTBF
Low Weight
Compact Design
Quiet operation, <3dB
IP45
Stainless steel hose connectors
Applications
These pumps are suitable for use in various installation including
Medical devices
Fuel cells
Battery and solar powered systems
Cooling systems
Low pressure fuel pumps
Lubrication systems
Medical devices
Fuel cells
Battery and solar powered systems
Cooling systems
Low pressure fuel pumps
Lubrication systems
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Flow Rate | 2685ml/min |
Supply Voltage | 12 V |
Input Connection | 6 mm Tube |
Maximum Working Pressure | 380 mbar |
Body Material | Anodised Aluminium |
Input Power | 7.1W |
Maximum Fluid Temperature | +100°C |
Input Connection Size | 6mm |
Output Connection Size | 6mm |
Wetted Materials | 316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton |
IP Rating | IP45 |