- RS Stock No.:
- 141-1992
- ผู้ผลิต / Manufacturer:
- RS PRO
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
คือ THB2,141.00
คุณจ่าย
THB1,812.73
(exc. VAT)
THB1,939.62
(inc. VAT)
Units | Per unit |
1 + | THB1,812.73 |
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 141-1992
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RS PRO 3 x USB A Port Hub, USB 3.0 – USB Bus Powered
This 3-port USB hub from the RS PRO range is capable of charging or connecting multiple devices. It supports high-speed power and data transmission and can be used with a Gigabit Ethernet adapter.
The hub works with USB 3.0 specifications and is bus-powered, so it doesn't require an additional power source. A wake-on-LAN function means you can turn on a device by simply connecting a LAN cable. It also supports Energy Efficient Ethernet for reduced power consumption during low data activity. You can use this hub with Windows XP or later and macOS X operating systems, and it's FCC (Federal Communications Commission) approved for low radio frequency interference.
You'll find this USB hub useful both at home and in the office. It's used for connecting multiple devices to a computer at once, or for connecting a Gigabit Ethernet adapter for faster internet.
The hub works with USB 3.0 specifications and is bus-powered, so it doesn't require an additional power source. A wake-on-LAN function means you can turn on a device by simply connecting a LAN cable. It also supports Energy Efficient Ethernet for reduced power consumption during low data activity. You can use this hub with Windows XP or later and macOS X operating systems, and it's FCC (Federal Communications Commission) approved for low radio frequency interference.
You'll find this USB hub useful both at home and in the office. It's used for connecting multiple devices to a computer at once, or for connecting a Gigabit Ethernet adapter for faster internet.
Features and Benefits
• USB hub with Gigabit Ethernet adapter
• Three USB ports
• Bus-powered
• USB A connection type
• USB 3.0 standards
• Length of 91 mm
• Width of 40.5 mm
• Height of 16 mm
• Wake-on-LAN function
• Compatible with Windows XP, Vista, 7, 8/8.1 and macOS
• FCC (Federal Communications Commission) approved for low radio frequency interference
• Three USB ports
• Bus-powered
• USB A connection type
• USB 3.0 standards
• Length of 91 mm
• Width of 40.5 mm
• Height of 16 mm
• Wake-on-LAN function
• Compatible with Windows XP, Vista, 7, 8/8.1 and macOS
• FCC (Federal Communications Commission) approved for low radio frequency interference
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of USB Ports | 3 |
USB Standard | USB 3.0 |
USB Connection Type | USB A |
Power Source | USB Bus |
Network Connection Type | RJ45 |
Dimensions | 91 x 40.5 x 16mm |
Depth | 40.5mm |
Height | 16mm |
Width | 91mm |