- RS Stock No.:
- 800-8730
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1.5SMC20AT3G
- ผู้ผลิต / Manufacturer:
- Littlefuse
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 800-8730
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1.5SMC20AT3G
- ผู้ผลิต / Manufacturer:
- Littlefuse
Legislation and Compliance
รายละเอียดสินค้า / Product Details
1500W Zener Transient Voltage Suppressor (Unidirectional)
The SMC series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low zener impedance and fast response time.
Peak Power − 1500W @ 1.0ms
ESD Rating of Class 3 (> 16kV) per Human Body Model
Maximum Clamp Voltage @ Peak Pulse Current
Low Leakage < 5μA Above 10V
UL 497B for Isolated Loop Circuit Protection
Maximum Temperature Coefficient Specified
Response Time is Typically < 1ns
ESD Rating of Class 3 (> 16kV) per Human Body Model
Maximum Clamp Voltage @ Peak Pulse Current
Low Leakage < 5μA Above 10V
UL 497B for Isolated Loop Circuit Protection
Maximum Temperature Coefficient Specified
Response Time is Typically < 1ns
Transient Voltage Suppressors, ON Semiconductor
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 27.7V |
Minimum Breakdown Voltage | 19V |
Mounting Type | Surface Mount |
Package Type | SMC |
Maximum Reverse Stand-off Voltage | 17V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 54A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 7.11 x 6.1 x 2.26mm |
Width | 6.1mm |
Height | 2.26mm |
Test Current | 1mA |
Length | 7.11mm |
Maximum Reverse Leakage Current | 5µA |