- RS Stock No.:
- 491-1336
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MFS1/4CC6200F
- ผู้ผลิต / Manufacturer:
- KOA
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 20)
THB5.30
(exc. VAT)
THB5.67
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 1980 | THB5.30 | THB106.00 |
2000 - 4980 | THB5.168 | THB103.36 |
5000 - 9980 | THB5.04 | THB100.80 |
10000 + | THB4.914 | THB98.28 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 491-1336
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MFS1/4CC6200F
- ผู้ผลิต / Manufacturer:
- KOA
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Metal Film Resistor, 0.25 W, 1% (1/8W Type), MFS1/4C Series
The MF series metal film fixed resistor from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead-free terminations, MF through hole resistors are ideal for general purpose use and also suitable in automatic placement machines. These semi-precision through hole resistors have an operating temperature range of -55°C to +155°C
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 620Ω |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | -55°C |