- RS Stock No.:
- 199-7723
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MFR50SFTE52-33K
- ผู้ผลิต / Manufacturer:
- Yageo
5000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Box of 5000)
THB0.743
(exc. VAT)
THB0.795
(inc. VAT)
Units | Per unit | Per Box* |
5000 - 5000 | THB0.743 | THB3,715.00 |
10000 - 15000 | THB0.726 | THB3,630.00 |
20000 + | THB0.711 | THB3,555.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 199-7723
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MFR50SFTE52-33K
- ผู้ผลิต / Manufacturer:
- Yageo
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The Yageo MFR Series 33k ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 33kΩ |
Power Rating | 0.5W |
Composition | Metal Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Series | MFR |