Arcol Ohmite 200MΩ Thick Film Resistor 1.5W ±1% SM104032006FE
- RS Stock No.:
- 136-3297
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SM104032006FE
- ผู้ผลิต / Manufacturer:
- Arcol Ohmite
59 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB137.75
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB147.39
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย |
---|---|
1 - 24 | THB137.75 |
25 - 49 | THB134.30 |
50 + | THB132.24 |
- RS Stock No.:
- 136-3297
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SM104032006FE
- ผู้ผลิต / Manufacturer:
- Arcol Ohmite
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
Ohmite Slim-MOX Series Precision Thick Film Resistors
Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.
Features & Benefits:
High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Ohmites Slim-Mox provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistors. Multiple taps are provided on the Slim-Mox RD for use in advanced circuit designs. Tight ratio tolerances make these resistors ideal for precision applications requiring consistent performance. The Slim-Mox HT provides a higher power rating for high ambient temperature environments. Appropriate for mounting near heat generating components. The Slim-Mox HT is finished with a rugged silicone coating suitable for most environments.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 200MΩ |
Power Rating | 1.5W |
Tolerance | ±1% |
Axial/Radial | Radial |
Technology | Thick Film |
Series | Slim Mox |
Temperature Coefficient | 25ppm/°C |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 22.86mm |