Arcol Ohmite 30kΩ Wire Wound Resistor 10W ±5% 20J30KE
- RS Stock No.:
- 124-9305
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 20J30KE
- ผู้ผลิต / Manufacturer:
- Arcol Ohmite
95 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Bag of 5)
THB150.25
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB160.77
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย | Per Bag* |
---|---|---|
5 - 20 | THB150.25 | THB751.25 |
25 - 45 | THB146.496 | THB732.48 |
50 - 120 | THB142.832 | THB714.16 |
125 - 245 | THB139.262 | THB696.31 |
250 + | THB135.778 | THB678.89 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 124-9305
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 20J30KE
- ผู้ผลิต / Manufacturer:
- Arcol Ohmite
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
Ohmite 20 Series Wirewound Axial Resistors
20 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal lead free vitreous enamel coating. The rugged vitreous enamel coating is lead free, flame resistant and able to withstand temperature cycling and high humididty environments. Ohmite 20 Series axial resistors are an economical and durable solution. These axial reistors feature the same electrical attributes of the more expensive 90 Series from Ohmite.
Features
All-welded construction
High reliability
Durable construction ensures reliability
High reliability
Durable construction ensures reliability
Product Application Information
These axial resistors are ideal for applications that require the highest level of accuracy. Suitable applications idea for inudstiral, communication and completer appliations where relaibilty, cost and quality are vital.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ohmite Resistors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 30kΩ |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 20 |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±30ppm/°C |
Minimum Operating Temperature | +25°C |