- RS Stock No.:
- 892-2636
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B12J50RE
- ผู้ผลิต / Manufacturer:
- Ohmite
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 892-2636
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B12J50RE
- ผู้ผลิต / Manufacturer:
- Ohmite
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
200 Series Wirewound Axial Leaded Resistors
Ohmite 200 series Brown Devil® is a small, exceptionally durable power resistor. It features an all-welded construction and rugged, flame resistant conformal lead free vitreous enamel coating to ensure successful performance under high temperatures. The wirewound 200 Series has a hollow-core construction, which accommodates rigid mounting with brackets or through bolts.
Features & Benefits:
Rugged lead free vitreous enamel coating
All-welded construction
Self-supporting terminal mounting option
Higher power ratings
Flame-resistant
RoHS compliant
All-welded construction
Self-supporting terminal mounting option
Higher power ratings
Flame-resistant
RoHS compliant
Ohmite Resistors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 50Ω |
Power Rating | 12W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 200 |
Temperature Coefficient | ±260ppm/°C |