- RS Stock No.:
- 860-3806
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T55A686M004C0200
- ผู้ผลิต / Manufacturer:
- Vishay
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 860-3806
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T55A686M004C0200
- ผู้ผลิต / Manufacturer:
- Vishay
Legislation and Compliance
รายละเอียดสินค้า / Product Details
T55 Series
T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type
Moulded Case, High Performance Polymer Type
Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Technology | Polymer |
Capacitance | 68µF |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 200mΩ |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | T55 |
Maximum Operating Temperature | +105°C |
Electrolyte Type | Solid |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |
Terminal Type | Surface Mount |
Leakage Current | 27.2 μA |