- RS Stock No.:
- 684-4269
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 135D436X9100T6E3
- ผู้ผลิต / Manufacturer:
- Vishay
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 684-4269
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 135D436X9100T6E3
- ผู้ผลิต / Manufacturer:
- Vishay
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
รายละเอียดสินค้า / Product Details
135D Series
Vishay 135D series tantalum case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than other electrolytic types. This range of capacitors has a high resistance to damage from shock and vibration.
Hermetically-sealed TANTALEX® capacitors
Low dissipation factor
Exceptional operating stability
Supplied with plastic-film insulation
Terminals are solid, tinned nickel wire leads
Low dissipation factor
Exceptional operating stability
Supplied with plastic-film insulation
Terminals are solid, tinned nickel wire leads
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Technology | MnO2 |
Capacitance | 43µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 2.6Ω |
Tolerance | ±10% |
Length | 21.03mm |
Dimensions | 10.32 (Dia.) x 21.03mm |
Series | 135D |
Electrolyte Type | Wet |
Maximum Operating Temperature | +200°C |
Lead Diameter | 0.64mm |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |
Leakage Current | 2 μA |
Diameter | 10.32mm |
Tolerance Minus | -10% |