Recom Switching Power Supply, RAC05-12SK/480, 12V dc, 420mA, 5W, 1 Output, 85 → 528V ac Input Voltage
- RS Stock No.:
- 180-9401
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RAC05-12SK/480
- ผู้ผลิต / Manufacturer:
- Recom
7 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB657.43
(exc. VAT)
THB703.45
(inc. VAT)
Units | Per unit |
1 - 9 | THB657.43 |
10 - 49 | THB644.28 |
50 + | THB631.40 |
- RS Stock No.:
- 180-9401
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RAC05-12SK/480
- ผู้ผลิต / Manufacturer:
- Recom
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RECOM Switching Power Supply, 85 to 528V AC Input Voltage, 58g Weight - RAC05-12SK/480
Need to reliably convert AC to DC voltages to fuel your equipment? This switching power supply from RECOM is your go-to. It accepts a broad input voltage range between 85 and 528V AC, then adjusts it to a stable output level of 12V DC. With an efficiency rating of 65%, you can trust this device to convert energy effectively and generate minimal heat waste. Built-in overvoltage and overcurrent protections are on standby, so you can say goodbye to service disruption if an electrical surge occurs.
Features & Benefits
• Low output ripple and noise of 50mV for clear signal delivery
• Wide derated operating temperature range between -40°C and +80°C to stand up to harsh settings
• Typical startup time of 25ms for quick transmission
• Light weight of 58g to minimise bulk on your PCB
• Vibration-resistant for stability in heavy-duty machinery
• Wide derated operating temperature range between -40°C and +80°C to stand up to harsh settings
• Typical startup time of 25ms for quick transmission
• Light weight of 58g to minimise bulk on your PCB
• Vibration-resistant for stability in heavy-duty machinery
Applications
• Audio-visual equipment
• Recording devices
• Security systems
• Lighting controls
• Recording devices
• Security systems
• Lighting controls
Is this switching power supply long-lasting?
With a design lifetime of 105,000 hours when operating at +25°C, this power supply can stand up to demanding operations and deliver reliable long-term performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 420mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 528V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.5mm |
Width | 27.4mm |
Depth | 23mm |
Efficiency | 65% |
Series | RAC05-K/480 |
Weight | 58g |
Minimum Temperature | -40°C |
Maximum Temperature | +80°C |