XP Power Switching Power Supply, SDS120PS24B, 24V dc, 5A, 120W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 122-7900
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SDS120PS24B
- ผู้ผลิต / Manufacturer:
- XP Power
15 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB6,073.32
(exc. VAT)
THB6,498.45
(inc. VAT)
Units | Per unit |
1 - 9 | THB6,073.32 |
10 - 49 | THB5,967.07 |
50 + | THB5,812.43 |
- RS Stock No.:
- 122-7900
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SDS120PS24B
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
XP Power AC To DC Power Supply
The XP Power SDS series 120W single output AC to DC power supply has an output current rating of 5A at 24VDC. It has a universal input supply voltage rating from 90VAC to 264VAC.
Features and Benefits
Convection-cooled
High efficiency of up to 90%
Low temperature
Open frame
Open frame power supply
Operating temperature ranging between 0°C and 70°C
Packaging footprint is 5in x 3in
Single and multi-outputs
U-channel and covered versions available
High efficiency of up to 90%
Low temperature
Open frame
Open frame power supply
Operating temperature ranging between 0°C and 70°C
Packaging footprint is 5in x 3in
Single and multi-outputs
U-channel and covered versions available
Certifications
CSA60950-1 per UL
EN55022, level B conducted and radiated
EN60950-1
EN61000-3-2 Class A
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, >95% 5000ms Perf criteria A, B, B
EN61000-4-2, level 2 contact, Perf criteria A SDS150: level 3 air, Perf criteria A
EN61000-4-3, level 2, Perf criteria A
EN61000-4-4, level 2, Perf criteria A
EN61000-4-5, installation Class 3, Perf criteria A
EN61000-4-6, level 2 , Perf criteria A
EN61000-4-8, 1 A/m, Perf criteria A
UL60950-1
EN55022, level B conducted and radiated
EN60950-1
EN61000-3-2 Class A
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, >95% 5000ms Perf criteria A, B, B
EN61000-4-2, level 2 contact, Perf criteria A SDS150: level 3 air, Perf criteria A
EN61000-4-3, level 2, Perf criteria A
EN61000-4-4, level 2, Perf criteria A
EN61000-4-5, installation Class 3, Perf criteria A
EN61000-4-6, level 2 , Perf criteria A
EN61000-4-8, 1 A/m, Perf criteria A
UL60950-1
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 5A |
Power Rating | 120W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | U Bracket |
Length | 127mm |
Width | 81.4mm |
Depth | 39.2mm |
Efficiency | 80% |
Minimum Temperature | -40°C |
Weight | 450g |
Maximum Temperature | +70°C |