XP Power Switching Power Supply, SDS120PS12B, 12V dc, 10A, 120W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 122-7899
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SDS120PS12B
- ผู้ผลิต / Manufacturer:
- XP Power
18 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB5,825.43
(exc. VAT)
THB6,233.21
(inc. VAT)
Units | Per unit |
1 - 9 | THB5,825.43 |
10 - 49 | THB5,592.41 |
50 + | THB5,359.39 |
- RS Stock No.:
- 122-7899
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SDS120PS12B
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
XP Power - SDS Series of AC-DC Power Supplies
The SDS series from XP Power offers an excellent range of single and multi-output, 120 W to 180 W power supplies. These highly reliable, compact power supplies have output voltages from 9 V to 48 V and an industry standard 3 x 5 package. These power supplies are available in Open frame, U-channel and Covered versions and feature a high efficiency of up to 90%.
120 W to 180 W, open frame power supplies
Single and multi-outputs
0°C to +70 °C Operating temperature
Convection-cooled
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
High efficiency of up to 90%
Open frame, U-channel and covered versions available
Low temperature option available
Single and multi-outputs
0°C to +70 °C Operating temperature
Convection-cooled
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
High efficiency of up to 90%
Open frame, U-channel and covered versions available
Low temperature option available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - AC-DC Power Supplies
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 10A |
Power Rating | 120W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | U Bracket |
Length | 127mm |
Width | 81.4mm |
Depth | 39.2mm |
Efficiency | 80% |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |
Weight | 450g |