- RS Stock No.:
- 828-0620
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ERA6AEB201V
- ผู้ผลิต / Manufacturer:
- Panasonic
655 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 5)
THB12.268
(exc. VAT)
THB13.127
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | THB12.268 | THB61.34 |
50 - 245 | THB11.964 | THB59.82 |
250 - 495 | THB11.664 | THB58.32 |
500 - 4995 | THB11.372 | THB56.86 |
5000 + | THB11.088 | THB55.44 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 828-0620
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ERA6AEB201V
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 47Ω → 976Ω
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 200Ω |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.125W |
Temperature Coefficient | ±25ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |