Our Services
Discovery Hub
ข้อเสนอออนไลน์ / Online Deals
ติดตามสถานะพัสดุ / Parcel Tracking
เข้าสู่ระบบ
เมนู
MPN
การค้าหาล่าสุด / Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Surface Mount Resistors
Susumu Co 330Ω, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W - RR1220P-331-D
RS Stock No.:
391-5539
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
RR1220P-331-D
ผู้ผลิต / Manufacturer:
Susumu Co
ดูหมวดหมู่นี้
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
RS Stock No.:
391-5539
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
RR1220P-331-D
ผู้ผลิต / Manufacturer:
Susumu Co
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
คุณสมบัติ / Specifications
Datasheet_EN
RoHS Certificate of Compliance
Statement of Conformity
COO (Country of Origin):
JP
Metal Thin Film Chip Resistors (Precision) RR Series
High precision thin film surface mount resistors.
Features and Benefits
Excellent resistance tolerance
Frequency performance
Noise characteristics
Linearity
Product Application Information
Consumer electronics that requires precision resistors
All purpose resistors in any area of electronics
คุณสมบัติ
Value
Resistance
330Ω
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.5%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
RR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C