- RS Stock No.:
- 111-8075
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ERJ8ENF27R4V
- ผู้ผลิต / Manufacturer:
- Panasonic
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 22/10/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (On a Reel of 5000)
THB0.764
(exc. VAT)
THB0.817
(inc. VAT)
Units | Per unit | Per Reel* |
5000 - 15000 | THB0.764 | THB3,820.00 |
20000 - 25000 | THB0.749 | THB3,745.00 |
30000 - 45000 | THB0.734 | THB3,670.00 |
50000 + | THB0.712 | THB3,560.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 111-8075
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ERJ8ENF27R4V
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
- Panasonic ERJ8EN Precision Thick Film Chip Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Surface Mount Resistors Recommended Soldering Conditions
- Panasonic Surface Mount Resistors Land Pattern
- Panasonic Surface Mount Resistors Technical Guide
- Precision Thick Film Chip Resistors, Panasonic ERJ Code
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
1206 Format Resistor, ERJ8EN Series - 1%
ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.
Product Application Information
With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 27.4Ω |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |