150Ω 0805 Thin Film SMD Resistor ±0.5% 0.1W - RR1220P-151-D

  • RS Stock No. 391-5517
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. RR1220P-151-D
  • ผู้ผลิต / Manufacturer Susumu Co
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

Metal Thin Film Chip Resistors (Precision) RR Series

High precision thin film surface mount resistors.

Features and Benefits

Excellent resistance tolerance Frequency performance
Noise characteristics
Linearity

Product Application Information

Consumer electronics that requires precision resistors All purpose resistors in any area of electronics

คุณสมบัติ / Specifications
คุณสมบัติ Value
Resistance 150 Ω
Technology Thin Film
Package/Case 0805 (2012M)
Tolerance ±0.5%
Power Rating 0.1W
Temperature Coefficient ±25ppm/°C
Series RR
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 09/10/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 100)
THB 1.088
(exc. VAT)
THB 1.164
(inc. VAT)
Units
Per unit
Per Pack*
100 - 900
THB1.088
THB108.80
1000 - 4900
THB1.031
THB103.10
5000 - 9900
THB1.00
THB100.00
10000 - 24900
THB0.969
THB96.90
25000 +
THB0.936
THB93.60
*ตัวบ่งบอกราคา / price indicative
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
Advanced thin film technologySuperior stability: Class 0.05Wide precision ...
Description:
Advanced thin film technologySuperior stability: Class 0.05Wide precision range: 43 Ω to 220kΩForce fitted steel caps, tin plated on nickel barrierPure Sn termination on Ni barrier layerCompatible with lead (Pb)-free and lead containing soldering processes.
Professional Thin Film Leaded Resistors, MRS25Low noiseLead-free solder ...
Description:
Professional Thin Film Leaded Resistors, MRS25Low noiseLead-free solder contactsPure tin plating provides compatibility with Lead–free and Lead containing soldering processes.