- RS Stock No.:
- 176-2726
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HFD3-V/024
- ผู้ผลิต / Manufacturer:
- Hongfa Europe GMBH
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 14/01/2025, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tube of 40)
THB100.54
(exc. VAT)
THB107.58
(inc. VAT)
Units | Per unit | Per Tube* |
40 - 40 | THB100.54 | THB4,021.60 |
80 - 120 | THB98.328 | THB3,933.12 |
160 + | THB96.216 | THB3,848.64 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 176-2726
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HFD3-V/024
- ผู้ผลิต / Manufacturer:
- Hongfa Europe GMBH
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
3kV dielectric strength (between coil and contacts)
Surge withstand voltage up to 6000VAC
Min. creepage is 2.5mm (between coil and contact),
Min. clearance is 2.0mm (between coil and contact)
SMT and DIP types available
Bifurcated contacts
Single side stable and latching types available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.4) mm
Surge withstand voltage up to 6000VAC
Min. creepage is 2.5mm (between coil and contact),
Min. clearance is 2.0mm (between coil and contact)
SMT and DIP types available
Bifurcated contacts
Single side stable and latching types available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.4) mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | HFD3-V |
Latching | No |
Length | 15mm |
Depth | 7.5mm |
Height | 9.2mm |
Dimensions | 15 x 7.5 x 9.2mm |
Terminal Type | Surface Mount |
Switching Current | 2A |
Number of Poles | 2 |
Coil Resistance | 2800Ω |
Operating Temperature Range | -40 → +85°C |
Features | SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available |
Contact Material | Gold Plated |
Relay Switching Classification | Subminiature Signal Relay |
Life | 1 x 10^7 cycles |
Maximum Switching Power AC | 62.5VA |
Isolation Coil To Contact | 1.8kV rms |
Electrical Life | 100000 Operations |
Coil Power | 140mW |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |